Cart

L17RRD1M112K

AMPH ICC

D-SUB 3A RR CRIMPING PIN
Supplier: Amphenol ICC
Matchcode: L17RRD1M112K
Rutronik No.: CONIO2869
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.0177 $
35.40 $

Prices

2,000 0.0177 $
6,000 0.017 $
10,000 0.0167 $
22,000 0.0161 $
50,000 0.0155 $

Parameter

No.of contacts
15
Contact pitch
2.54 mm
Number of rows
02
Contact style
_OTHER
Orientation
STRAIGHT
Series
L17RR
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?