Cart

L17RRD1F11100

AMPH ICC

CRIMP TERMINAL F AWG20-24
Supplier: Amphenol ICC
Matchcode: L17RRD1F11100
Rutronik No.: CONIO2831
Unit Pack: 1
MOQ: 1
Packaging: BULK
Soon available
On request
On request

Parameter

No.of contacts
01
Contact style
FEMALE
Number of rows
01
Contact pitch
. mm
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Series
L17
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?