Cart

L17H2112120

AMPH ICC

DUAL PORT D-SUB 19.05 MM
Supplier: Amphenol ICC
Matchcode: L17H2112120
Rutronik No.: COSUBD9933
Unit Pack: 1
MOQ: 135
Packaging: BULK
On request
3.89 $
525.15 $

Prices

135 3.89 $
405 3.73 $
540 3.60 $

Parameter

Contact style
MALE
Series
L17H2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?