Cart

HM1S52FER000H6PLF

AMPH ICC

5ROW SIGNAL 60POS
Supplier: Amphenol ICC
Matchcode: HM1S52FER000H6PLF
Rutronik No.: COREC30131
Unit Pack: 96
MOQ: 672
Packaging: TRAY
On request
4.70 $
3,158.40 $

Parameter

No.of contacts
60
Number of rows
05
Contact style
FEMALE
Series
HM1S5
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?