Cart

HLW10S2C7LF

AMPH ICC

10P TOP ENTRY ZIF CONN
Supplier: Amphenol ICC
Matchcode: HLW10S-2C7LF
Rutronik No.: CONN1315
Unit Pack: 210
MOQ: 210
Packaging: TRAY
In Stock
0.0723 $
15.18 $

Prices

210 0.0723 $
630 0.0695 $
1,260 0.0684 $
3,150 0.0656 $
7,560 0.0634 $

Parameter

No.of contacts
10
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
BRONZE
Orientation
STRAIGHT
Series
FPC/FFC
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?