Cart

HFW7R-2STE1LF

AMPH ICC

07P SMT FPC/FFC
Supplier: Amphenol ICC
Matchcode: HFW7R2STE1LF
Rutronik No.: COREC39552
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2277 $
910.80 $

Prices

4,000 0.2277 $
8,000 0.2196 $
12,000 0.2006 $
20,000 0.1857 $

Parameter

No.of contacts
07
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
HFW7R
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?