Cart

HFW6R-2STZE1LF

AMPH ICC

6P FPC/FFC TOP SMT
Supplier: Amphenol ICC
Matchcode: HFW6R2STZE1LF
Rutronik No.: CONN1551
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
06
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
BRONZE
Orientation
RIGHTANGLE
Series
HFW
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?