Cart

HFW6R-2STE1LF

AMPH ICC

6P FPC/FFC UP CONTACTSIDE SMD
Supplier: Amphenol ICC
Matchcode: HFW6R2STE1LF
Rutronik No.: COREC31264
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.154 $
616.00 $

Prices

4,000 0.154 $
8,000 0.1516 $
12,000 0.1454 $
20,000 0.1405 $

Parameter

No.of contacts
06
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
_OTHER
Current rating
1.00 A
Series
HFW6R
Feature materia
PA
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?