Cart

HFW6R-1STE1LF

AMPH ICC

6P FPC/FFC UP CONTACTSIDE SMT
Supplier: Amphenol ICC
Matchcode: HFW6R1STE1LF
Rutronik No.: COREC35606
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
06
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
HFW6R
Feature materia
PA
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?