Cart

HFW16S-2STE1LF

AMPH ICC

16P SMT FPC/FFC UPSIDE CTS
Supplier: Amphenol ICC
Matchcode: HFW16S2STE1LF
Rutronik No.: COREC19707
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.20 $
200.00 $

Prices

1,000 0.20 $
2,000 0.192 $
4,000 0.1893 $
8,000 0.1816 $
12,000 0.1754 $

Parameter

No.of contacts
16
Contact pitch
1.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
1.00 A
Series
HFW16
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?