Cart

FLHP2100

AMPH ICC

02P PIN CONNECTOR HOUSING
Supplier: Amphenol ICC
Matchcode: FLHP2100
Rutronik No.: CONN1950
Unit Pack: 200
MOQ: 10000
Packaging: TRAY
On request
1.098 $
10,980.00 $

Parameter

No.of contacts
02
Contact pitch
2.50 mm
Number of rows
02
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
STRAIGHT
Series
FLHP
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?