Cart

DEPV09S565TLF

AMPH ICC

09 DSUB FEMALE RA
Supplier: Amphenol ICC
Matchcode: DEPV09S565TLF
Rutronik No.: COSUBD9802
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
5.04 $
2,016.00 $

Parameter

No.of contacts
09
Contact style
FEMALE
Number of rows
02
Termin.style
THT/PIP
Contact plating
TIN
Orientation
RIGHTANGLE
Family
DSUB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?