Cart

DE09P065TXLF

AMPH ICC

9P DSUB SOLDER BUCKET MALE
Supplier: Amphenol ICC
Matchcode: DE09P065TXLF
Rutronik No.: COSUBD9791
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
0.6449 $
257.96 $

Prices

400 0.6449 $
1,200 0.6187 $
2,000 0.5977 $

Parameter

No.of contacts
09
Contact style
MALE
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?