Cart

D50S24A4GV00LF

AMPH ICC

50P D-SUB FEMALE STRAIGHT 5A
Supplier: Amphenol ICC
Matchcode: D50S24A4GV00LF
Rutronik No.: CONIO2636
Unit Pack: 60
MOQ: 120
Packaging: TRAY
On request
2.61 $
313.20 $

Prices

120 2.61 $
240 2.57 $
480 2.46 $
840 2.37 $

Parameter

No.of contacts
50
Contact pitch
2.76 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
5.00 A
Series
D50S2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?