Cart

D37S24B6PA00LF

AMPH ICC

37P FEMALE STR.SIGNAL DSUB
Supplier: Amphenol ICC
Matchcode: D37S24B6PA00LF
Rutronik No.: COSUBD10096
Unit Pack: 15
MOQ: 180
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.69 $
664.20 $

Prices

180 3.69 $
210 3.56 $
510 3.43 $

Parameter

No.of contacts
37
Contact style
MALE
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?