Cart

D25S24A4GL00LF

AMPH ICC

25P FEMALE STRAIGHT
Supplier: Amphenol ICC
Matchcode: D25S24A4GL00LF
Rutronik No.: COSUBD8599
Unit Pack: 20
MOQ: 240
Packaging: TRAY
On request
1.74 $
417.60 $

Parameter

No.of contacts
25
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Series
D25S2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?