Cart

D25P24A4PA00LF

AMPH ICC

25P MALE STRAIGHT
Supplier: Amphenol ICC
Matchcode: D25P24A4PA00LF
Rutronik No.: COSUBD8594
Unit Pack: 20
MOQ: 240
Packaging: TRAY
On request
2.65 $
636.00 $

Parameter

No.of contacts
25
Contact style
MALE
Series
D25P2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?