Cart

D09S24B6RV22LF

AMPH ICC

09P SIGNAL DSUB FEMALE
Supplier: Amphenol ICC
Matchcode: D09S24B6RV22LF
Rutronik No.: CONIO2357
Unit Pack: 145
MOQ: 870
Packaging: REEL
On request
2.60 $
2,262.00 $

Parameter

No.of contacts
09
Contact pitch
2.84 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
D09S2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?