Cart

D09S24A6GX00LF

AMPH ICC

09 DSUB FEMALE STR
Supplier: Amphenol ICC
Matchcode: D09S24A6GX00LF
Rutronik No.: CONIO2162
Unit Pack: 30
MOQ: 360
Packaging: TRAY
On request
1.71 $
615.60 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
D09S2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?