Cart

D09S13A6RX12LF

AMPH ICC

09P D-SUB SOCKET 90° EUROPEAN
Supplier: Amphenol ICC
Matchcode: D09S13A6RX12LF
Rutronik No.: COSUBD9964
Unit Pack: 450
MOQ: 450
Packaging: REEL
On request
2.59 $
1,165.50 $

Prices

450 2.59 $
900 2.49 $
1,350 2.44 $
1,800 2.35 $
2,700 2.26 $

Parameter

No.of contacts
09
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
D09S1
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?