Cart

D09S13A4GL00LF

AMPH ICC

09P FEMALE RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: D09S13A4GL00LF
Rutronik No.: COSUBD8816
Unit Pack: 30
MOQ: 360
Packaging: TRAY
On request
1.38 $
496.80 $

Parameter

No.of contacts
09
Contact style
FEMALE
Series
D09S1
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?