Cart

D09P24B4GV00LF

AMPH ICC

09P MALE STRAIGHT FOR PCB 2,4
Supplier: Amphenol ICC
Matchcode: D09P24B4GV00LF
Rutronik No.: CONIO2510
Unit Pack: 30
MOQ: 360
Packaging: TRAY
On request
1.41 $
507.60 $

Parameter

No.of contacts
09
Contact pitch
2.40 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
5.00 A
Voltage rating
300 V
Series
D09P2
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?