Cart

B6121E1-ND3G-5-50

AMPH ICC

BNC STRAIGHT CRIMP JACK
Supplier: Amphenol ICC
Matchcode: B6121E1ND3G550
Rutronik No.: CONIO2770
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
2.18 $
2,180.00 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Series
B6121
Feature funct.
BNC
Family
RF
Brand
BNC
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366910000
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?