Cart

98464-G61-10ULF

AMPH ICC

10P SHROUDED ST HEADER 90°RA
Supplier: Amphenol ICC
Matchcode: 98464G6110ULF
Rutronik No.: COREC27177
Unit Pack: 47
MOQ: 846
Packaging: TUBE
On request
0.8594 $
727.05 $

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
MINITEK
Family
N
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?