Cart

98464-G61-06LF

AMPH ICC

06P MINITEK 2ROW R/A SHROUDED
Supplier: Amphenol ICC
Matchcode: 98464G6106LF
Rutronik No.: COREC38621
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.9389 $
938.90 $

Prices

1,000 0.9389 $
3,000 0.9071 $

Parameter

No.of contacts
06
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
98464
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?