Cart

98426-G06-25-148LF

AMPH ICC

50P PIN HEADER 2ROW
Supplier: Amphenol ICC
Matchcode: 98426G0625148LF
Rutronik No.: COREC39051
Unit Pack: 25
MOQ: 300
Packaging: BULK
On request
2.03 $
609.00 $

Parameter

No.of contacts
50
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
98426
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?