Cart

98424-G52-40ALF

AMPH ICC

40P MINITEK SHROUDED HEADER 2R
Supplier: Amphenol ICC
Matchcode: 98424G5240ALF
Rutronik No.: COREC34774
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
2.28 $
1,824.00 $

Prices

800 2.28 $
1,600 2.19 $
2,400 2.16 $
4,000 2.07 $
4,800 2.00 $

Parameter

No.of contacts
40
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Oper.temperatur
-40 TO 125 °C
Series
98424
Feature funct.
SHROUDED
Family
PCB HEADER
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?