Cart

98414-G06-50ULF

AMPH ICC

SHROUDED HEADER 2MM 2 ROW
Supplier: Amphenol ICC
Matchcode: 98414G0650ULF
Rutronik No.: COREC38357
Unit Pack: 11
MOQ: 264
Packaging: TUBE
On request
2.80 $
739.20 $

Parameter

No.of contacts
50
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
98414
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?