Cart

98414-G06-20LF

AMPH ICC

20P SHROUDED HEADER 2R 2MM
Supplier: Amphenol ICC
Matchcode: 98414G0620LF
Rutronik No.: COREC28899
Unit Pack: 250
MOQ: 500
Packaging: BAG
On request
1.068 $
534.00 $

Prices

500 1.068 $
1,000 1.051 $
1,500 1.0083 $
2,500 0.974 $

Parameter

No.of contacts
20
Number of rows
02
Series
98414
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?