Cart

98414-G06-18LF

AMPH ICC

18P SHROUDED HEADER 2R 2MM
Supplier: Amphenol ICC
Matchcode: 98414G0618LF
Rutronik No.: COREC28898
Unit Pack: 250
MOQ: 500
Packaging: BAG
On request
1.65 $
825.00 $

Prices

500 1.65 $
1,000 1.62 $
1,500 1.55 $
2,500 1.51 $

Parameter

No.of contacts
18
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Series
98414
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?