Cart

98401-101A10LF

AMPH ICC

10P SHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 98401101A10LF
Rutronik No.: COREC40779
Unit Pack: 300
MOQ: 900
Packaging: REEL
On request
1.65 $
1,485.00 $

Prices

900 1.65 $
1,800 1.59 $
2,700 1.54 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
98401
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?