Cart

95293-101A03LF

AMPH ICC

03P UNSHROUDED HEADER 2,54
Supplier: Amphenol ICC
Matchcode: 95293-101A03LF
Rutronik No.: COREC40921
Unit Pack: 400
MOQ: 1200
Packaging: REEL
On request
1.61 $
1,932.00 $

Prices

1,200 1.61 $
2,400 1.54 $
3,600 1.50 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
95293
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?