Cart

95278-102A10LF

AMPH ICC

10P UNSHROUDED HEADER SMT
Supplier: Amphenol ICC
Matchcode: 95278102A10LF
Rutronik No.: COREC37743
Unit Pack: 320
MOQ: 960
Packaging: REEL
On request
0.5611 $
538.66 $

Prices

960 0.5611 $
2,880 0.5383 $
3,840 0.52 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
SMT
Orientation
STRAIGHT
Series
95278
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?