Cart

95278-101-04LF

AMPH ICC

04P UNSHROUDED HEADER
Supplier: Amphenol ICC
Matchcode: 9527810104LF
Rutronik No.: COREC35778
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.3088 $
308.80 $

Prices

1,000 0.3088 $
2,000 0.297 $
4,000 0.2922 $
6,000 0.2803 $
10,000 0.2708 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Termin.style
SMT
Orientation
STRAIGHT
Series
95278
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?