Cart

95000-003LF

AMPH ICC

03P HEADER 1ROW
Supplier: Amphenol ICC
Matchcode: 95000003LF
Rutronik No.: COREC41077
Unit Pack: 850
MOQ: 850
Packaging: BULK
On request
0.4833 $
410.81 $

Prices

850 0.4833 $
1,700 0.4648 $
2,550 0.4573 $
4,250 0.4387 $
7,650 0.4239 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
95000
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?