Cart

91931-21151LF

AMPH ICC

51P CONAN RECEPT. VERTICAL SMT
Supplier: Amphenol ICC
Matchcode: 9193121151LF
Rutronik No.: COREC31176
Unit Pack: 20
MOQ: 2000
Packaging: TUBE
On request
3.40 $
6,800.00 $

Parameter

No.of contacts
51
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Series
91931
Feature funct.
CONAN
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?