Cart

91763-120TRLF

AMPH ICC

20P FEMALE HEADER 2ROW 2MM SMT
Supplier: Amphenol ICC
Matchcode: 91763120TRLF
Rutronik No.: COREC33895
Unit Pack: 1500
MOQ: 4500
Packaging: REEL
On request
2.44 $
10,980.00 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
91763
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?