Cart

91615-312ALF

AMPH ICC 91615-312ALF

image shown is a representation only

AMPH ICC

24P VERTICAL CARDCONN SMT 2R
Supplier: Amphenol ICC
Matchcode: 91615312ALF
Rutronik No.: COREC40595
Unit Pack: 400
MOQ: 400
Packaging: REEL
On request
3.54 $
1,416.00 $

Prices

400 3.54 $
800 3.41 $
1,200 3.35 $
1,600 3.22 $
2,000 3.11 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Series
91615
Family
HEADER
Brand
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?