Cart

91615-307ALF

AMPH ICC 91615-307ALF

image shown is a representation only

AMPH ICC

14P 2ROW VERTICAL FEMALE HEADER
Supplier: Amphenol ICC
Matchcode: 91615307ALF
Rutronik No.: COREC40092
Unit Pack: 400
MOQ: 400
Packaging: REEL
On request
1.91 $
764.00 $

Prices

400 1.91 $
800 1.79 $
1,200 1.72 $
2,000 1.57 $
3,200 1.46 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Voltage rating
1000 V
Series
91615
Family
HEADER
Brand
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?