Cart

91290-102LF

AMPH ICC

LEFT RECEPTACLE KEY
Supplier: Amphenol ICC
Matchcode: 91290102LF
Rutronik No.: COREC24276
Unit Pack: 300
MOQ: 300
Packaging: BULK
Soon available
0.4137 $
124.11 $

Prices

300 0.4137 $
600 0.3977 $
1,200 0.3914 $
2,400 0.3755 $
3,000 0.3627 $

Parameter

No.of contacts
01
Contact pitch
1 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
METRAL
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
India
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?