Cart

90311-010LF

AMPH ICC

10P CRIMP TO WIRE HOUS. MINITEK
Supplier: Amphenol ICC
Matchcode: 90311010LF
Rutronik No.: COREC21153
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
Topseller
On request
0.3188 $
318.80 $

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Series
90311
Family
PCB RECEPT
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?