Cart

89898-318LF

AMPH ICC

36P FEMALE HEADER 2R SMT
Supplier: Amphenol ICC
Matchcode: 89898318LF
Rutronik No.: COREC39932
Unit Pack: 192
MOQ: 192
Packaging: TUBE
On request
3.54 $
679.68 $

Prices

192 3.54 $
384 3.41 $
576 3.35 $
960 3.22 $
1,344 3.11 $

Parameter

No.of contacts
36
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Orientation
STRAIGHT
Series
89898
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?