89898-307LF

Supplier: Amphenol ICC
Matchcode: 89898307LF
Rutronik No.: COREC40070
Unit Pack: 33
MOQ: 528
Packaging: TUBE
Parameter
- No.of contacts
- 14
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.0 A
- Series
- 89898
- Family
- HEADER
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 7 weeks