Cart

89883-305HLF

AMPH ICC 89883-305HLF

image shown is a representation only

AMPH ICC

10P FEMALE HEADER 2 ROWS
Supplier: Amphenol ICC
Matchcode: 89883305HLF
Rutronik No.: CONN2656
Unit Pack: 46
MOQ: 644
Packaging: TUBE
On request
0.6748 $
434.57 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
1000 V
Series
89883
Feature funct.
Receptacle
Family
Pin Header
Brand
Dubox
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?