Cart

89852-304HLF

AMPH ICC

DX HCC DR POL HIGH TEMP
Supplier: Amphenol ICC
Matchcode: 89852304HLF
Rutronik No.: COREC41174
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
1.0429 $
1.04 $

Prices

1 1.0429 $
1,288 1.0028 $
1,932 0.9867 $
3,220 0.9466 $
4,508 0.9145 $

Parameter

No.of contacts
09
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
89852
Feature funct.
DX HCC
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?