- Home
- Connectors
- Amphenol ICC Connectors
image shown is a representation only

50P MINITEK RECEPTACLE
Supplier:
Amphenol ICC
Matchcode:
89361350LF
Rutronik No.:
COREC39273
Unit Pack: 10
MOQ: 280
Packaging: TUBE
- No.of contacts
-
50
- Contact pitch
-
2.00 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
IDC
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
1.00 A
- Series
-
89361
- Feature funct.
-
IDC Rece
- Family
-
Pin Header
- Brand
-
Minitek200
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P W2B RECEPT IDC Quickie
Packaging:
TUBE
50P WIREMOUNT SOCKET RA...
Packaging:
BULK
50P PICOCLAPS HEADER DUAL ROW
Packaging:
REEL
50P IDC SOCKET LOW PROFILE
Packaging:
BULK
50P IDC SOCKET STRAIN RELIEF
Packaging:
BULK
50P CARD EDGE CONNECTOR PCB
Packaging:
TRAY
50P CARD EDGE CONNECTOR PCB
Packaging:
BAG
50P HEADER STRAIGHT
Packaging:
TUBE
50P IDC HEADER STR 2R 2,54MM
Packaging:
TRAY
50P PCB HEARDER C GRID III
Packaging:
TRAY
Previous
Next