Cart

89361-348LF

AMPH ICC

48P MINITEK RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 89361348LF
Rutronik No.: COREC29682
Unit Pack: 11
MOQ: 308
Packaging: TUBE
On request
4.38 $
1,349.04 $

Parameter

No.of contacts
48
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Series
89361
Feature funct.
MINI TEK
Family
MINI TEK
Brand
MINI TEK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?