Cart

87690-723LF

AMPH ICC 87690-723LF

image shown is a representation only

AMPH ICC

28P PIN HEADER BERGSTIK CODIFIE
Supplier: Amphenol ICC
Matchcode: 87690723LF
Rutronik No.: COREC37975
Unit Pack: 200
MOQ: 1000
Packaging: BAG
On request
3.96 $
3,960.00 $

Parameter

No.of contacts
28
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Voltage rating
1500 V
Series
87690
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?