Cart

87024-630LF

AMPH ICC

30P FEMALE HEADER SMT
Supplier: Amphenol ICC
Matchcode: 87024630LF
Rutronik No.: COREC37158
Unit Pack: 14
MOQ: 2800
Packaging: TUBE
On request
5.18 $
14,504.00 $

Parameter

No.of contacts
60
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
87024
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?