Cart

865650PLTXLF

AMPH ICC

50P MALE CRIMP
Supplier: Amphenol ICC
Matchcode: 865650PLTXLF
Rutronik No.: COSUBD8894
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
0.8495 $
169.90 $

Prices

200 0.8495 $
600 0.8359 $
1,000 0.8019 $
1,800 0.7747 $

Parameter

No.of contacts
50
Contact style
MALE
Termin.style
CRIMP
Series
86565
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?